Part Details for FR153H12 by Rectron Semiconductor
Overview of FR153H12 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR153H12
FR153H12 CAD Models
FR153H12 Part Data Attributes
|
FR153H12
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR153H12
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR153H12
This table gives cross-reference parts and alternative options found for FR153H12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR153H12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL153GM12 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs RL153GM12 |
FR153GM11 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs FR153GM11 |
RL153GU16 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs RL153GU16 |
FR153GH18 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs FR153GH18 |
RL153GH12 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs RL153GH12 |
FR153H18 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs FR153H18 |
RL153H13 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs RL153H13 |
RN1Z | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 | FR153H12 vs RN1Z |
FR153-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR153H12 vs FR153-B |
FR153M11 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | FR153H12 vs FR153M11 |