FR14GG50V10P
Mersen Electrical Power
Description: Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder,

Overview of FR14GG50V10P by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FR14GG50V10P by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR14GG50V10P by Mersen Electrical Power

FR14GG50V10P
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Body Height
51 mm
Body Length or Diameter
14.3 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
10 A
Rated Voltage(AC)
500 V
Rated Voltage(DC)
250 V
Reference Standard
CE; IEC60269-1; IEC60269-2
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. FR14GG50V10P
    Mersen Electrical Power
    Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder,
    VS

Alternate Parts for FR14GG50V10P

This table gives cross-reference parts and alternative options found for FR14GG50V10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR14GG50V10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
17431 Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs 17431
60520010 Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder Socomec FR14GG50V10P vs 60520010
FR14AM69V10P Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs FR14AM69V10P
Part Number Description Manufacturer Compare
7181.4108 Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components FR14GG50V10P vs 7181.4108
FR14AM69V10P Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs FR14AM69V10P
FR10GG50V10I Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs FR10GG50V10I
CY10X38M10 Electric Fuse, Time Lag Blow, 10A, 500VAC, 120000A (IR), Inline/holder, Littelfuse Inc FR14GG50V10P vs CY10X38M10
FR10AM50V10 Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs FR10AM50V10
FR10GG50V10 Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs FR10GG50V10
FR10AM50V10I Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs FR10AM50V10I
17431-G Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR14GG50V10P vs 17431-G
S200760 Electric Fuse, 10A, 500VAC, 120000A (IR), Inline/holder, 14X51mm, Mersen Electrical Power FR14GG50V10P vs S200760
CY10X38G10 Electric Fuse, Fast Blow, 10A, 500VAC, 120000A (IR), Inline/holder, Littelfuse Inc FR14GG50V10P vs CY10X38G10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR14GG50V10P by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR14GG50V10P by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of FR14GG50V10P would you like to use for your alert(s)?
  • Please alert me when FR14GG50V10P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR14GG50V10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR14GG50V10P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR14GG50V10P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR14GG50V10P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR14GG50V10P by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: