FR14GG50V10P
vs
FR10AM50V10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
|
Body Height |
51 mm
|
38 mm
|
Body Length or Diameter |
14.3 mm
|
10.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CE; IEC60269-1; IEC60269-2
|
CE; IEC
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
2
|
Fuse Size |
|
10x38mm
|
|
|
|
Compare FR14GG50V10P with alternatives
Compare FR10AM50V10 with alternatives