FR10GG50V25I
Description: Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder,

Overview of FR10GG50V25I by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FR10GG50V25I by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 51640951
Verical Fuse 25A 500V Holder Cartridge 10 X 38mm Min Qty: 5 Package Multiple: 5 Date Code: 1810 Americas - 20
  • 5 $20.3710
  • 25 $18.5770
  • 50 $17.8100
  • 100 $17.3290
  • 250 $16.6530
$16.6530 / $20.3710 Buy Now

CAD Models for FR10GG50V25I by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR10GG50V25I by Mersen Electrical Power

FR10GG50V25I
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Body Height
38 mm
Body Length or Diameter
10.2 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e4
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
25 A
Rated Voltage(AC)
500 V
Rated Voltage(DC)
250 V
Reference Standard
CE
Surface Mount
NO
Terminal Finish
Silver (Ag)
Terminal Shape
END CAP
Want to compare parts?
  1. FR10GG50V25I
    Mersen Electrical Power
    Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder,
    VS

Alternate Parts for FR10GG50V25I

This table gives cross-reference parts and alternative options found for FR10GG50V25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR10GG50V25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E213099 Electric Fuse, 25A, 500VAC, 250VDC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs E213099
FR10GG50V25 Electric Fuse, 25A, 500VAC, 500VDC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs FR10GG50V25
W212585 Electric Fuse, 25A, 500VAC, 250VDC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs W212585
7181.4130 Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, Schurter Electronic Components FR10GG50V25I vs 7181.4130
Part Number Description Manufacturer Compare
FR10GG50V25 Electric Fuse, 25A, 500VAC, 500VDC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs FR10GG50V25
16039-G Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs 16039-G
1301.0799 Electric Fuse Schurter Electronic Components FR10GG50V25I vs 1301.0799
2000013.25 Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, SIBA Fuses FR10GG50V25I vs 2000013.25
W212585 Electric Fuse, 25A, 500VAC, 250VDC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs W212585
E213099 Electric Fuse, 25A, 500VAC, 250VDC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs E213099
FR14GG50V25P Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs FR14GG50V25P
17439-G Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10GG50V25I vs 17439-G

Related Parts for FR10GG50V25I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR10GG50V25I by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR10GG50V25I by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of FR10GG50V25I would you like to use for your alert(s)?
  • Please alert me when FR10GG50V25I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR10GG50V25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR10GG50V25I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR10GG50V25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR10GG50V25I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR10GG50V25I by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: