Part Details for 1301.0799 by Schurter Electronic Components
Overview of 1301.0799 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Part Details for 1301.0799
1301.0799 CAD Models
1301.0799 Part Data Attributes
|
1301.0799
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.0799
Schurter Electronic Components
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 1301.0799
This table gives cross-reference parts and alternative options found for 1301.0799. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.0799, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16239-G | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 1301.0799 vs 16239-G |
17939-G | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 1301.0799 vs 17939-G |
7181.4130 | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | Schurter Electronic Components | 1301.0799 vs 7181.4130 |
NH000AM50V25 | Electric Fuse, 25A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | 1301.0799 vs NH000AM50V25 |
2000013.25 | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | SIBA Fuses | 1301.0799 vs 2000013.25 |
FR14GG69V25P | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 1301.0799 vs FR14GG69V25P |
16039-G | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 1301.0799 vs 16039-G |
17439-G | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 1301.0799 vs 17439-G |
FR14GG50V25P | Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 1301.0799 vs FR14GG50V25P |
7181.413 | Electric Fuse, ELECTRIC FUSE, 25A, 500VAC, 120000A (IR), INLINE/HOLDER | Schurter Electronic Components | 1301.0799 vs 7181.413 |