Part Details for FR104SG by Surge Components Inc
Overview of FR104SG by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FR104SG
FR104SG CAD Models
FR104SG Part Data Attributes
|
FR104SG
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR104SG
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104SG
This table gives cross-reference parts and alternative options found for FR104SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4004G-TB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | FR104SG vs UF4004G-TB |
1N4004M02 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | FR104SG vs 1N4004M02 |
FR104GM03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Rectron Semiconductor | FR104SG vs FR104GM03 |
1N4936G-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | FR104SG vs 1N4936G-LF |
FR104GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | FR104SG vs FR104GP |
HER105S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Micro Commercial Components | FR104SG vs HER105S |
RL104N12 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Diodes Incorporated | FR104SG vs RL104N12 |
1N4936GM03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Rectron Semiconductor | FR104SG vs 1N4936GM03 |
1N4936-BP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FR104SG vs 1N4936-BP |
1N4936TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | FR104SG vs 1N4936TR |