Part Details for FR104GM03 by Rectron Semiconductor
Overview of FR104GM03 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FR104GM03
FR104GM03 CAD Models
FR104GM03 Part Data Attributes:
|
FR104GM03
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR104GM03
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104GM03
This table gives cross-reference parts and alternative options found for FR104GM03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104GM03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR104H03-4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Rectron Semiconductor | FR104GM03 vs FR104H03-4 |
1N5617FX | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | FR104GM03 vs 1N5617FX |
1N4004BK | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | FR104GM03 vs 1N4004BK |
UF4004-GT3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | FR104GM03 vs UF4004-GT3 |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | FR104GM03 vs 1N4246 |
UF4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | FR104GM03 vs UF4004 |
1N4944V | Rectifier Diode, 1 Element, 1A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | FR104GM03 vs 1N4944V |
1N4004GP-BP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Micro Commercial Components | FR104GM03 vs 1N4004GP-BP-HF |
1N4936-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FR104GM03 vs 1N4936-AP |
1N4936TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | FR104GM03 vs 1N4936TR |