-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FR01-Series 10mm DIP Rotary Switch; Packaging: Bulk; Poles: Hexadecimal; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Copper Alloy; contact finish: Gold; height above board: 0.426" (10.82mm); Mounting Type: Through Hole; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9322
|
Newark | 10Mm Ultra-Thin Dip Rotary |Nkk Switches FR01KR16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $7.7300 | Buy Now |
DISTI #
FR01KR16P-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4200 | Buy Now |
DISTI #
633-FR01KR16P
|
Mouser Electronics | Coded Rotary Switches 10MM HEXA 16P SHAFT REAL CODED RoHS: Compliant | 439 |
|
$2.8500 / $4.4200 | Buy Now |
DISTI #
71049543
|
RS | Switch, Dip Rotary, Plastic Shaft, Orng Actuator, Hexadecimal Pos,100mA,5VDC, Str PC | NKK Switches FR01KR16P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 / $4.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.2400 | Buy Now |
DISTI #
FR01KR16P
|
TTI | Coded Rotary Switches 10MM HEXA 16P SHAFT REAL CODED Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1300 / $4.1400 | Buy Now |
|
Powell Electronics | 10MM ULTRA-THIN DIP ROTARY Min Qty: 1 | 99 |
|
$3.0300 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FR01KR16P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FR01KR16P
NKK Switches
FR01-Series 10mm DIP Rotary Switch; Packaging: Bulk; Poles: Hexadecimal; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Copper Alloy; contact finish: Gold; height above board: 0.426" (10.82mm); Mounting Type: Through Hole; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |