Part Details for FQP5N50C_NL by Fairchild Semiconductor Corporation
Overview of FQP5N50C_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQP5N50C_NL
FQP5N50C_NL CAD Models
FQP5N50C_NL Part Data Attributes:
|
FQP5N50C_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQP5N50C_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQP5N50C_NL
This table gives cross-reference parts and alternative options found for FQP5N50C_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP5N50C_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJU5NA50_T0_00001 | Power Field-Effect Transistor, 5A I(D), 500V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, | PanJit Semiconductor | FQP5N50C_NL vs PJU5NA50_T0_00001 |
SIHP5N50D-GE3 | Power Field-Effect Transistor, 5.3A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | FQP5N50C_NL vs SIHP5N50D-GE3 |
2N7290D3 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FQP5N50C_NL vs 2N7290D3 |
SIHP5N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | FQP5N50C_NL vs SIHP5N50D-E3 |
5N50G-T2Q-T | Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, HALOGEN FREE, TO-262, 3 PIN | Unisonic Technologies Co Ltd | FQP5N50C_NL vs 5N50G-T2Q-T |
KF5N50PZ | Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | KEC | FQP5N50C_NL vs KF5N50PZ |
IRF830BPBF | Power Field-Effect Transistor, 5.3A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Vishay Intertechnologies | FQP5N50C_NL vs IRF830BPBF |
STB5NC50T4 | 5.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | FQP5N50C_NL vs STB5NC50T4 |
2N7290H3 | Power Field-Effect Transistor, 5A I(D), 500V, 1.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | FQP5N50C_NL vs 2N7290H3 |
2N7290H1 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | FQP5N50C_NL vs 2N7290H1 |