Part Details for SIHP5N50D-E3 by Vishay Siliconix
Overview of SIHP5N50D-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHP5N50D-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHP5N50D-E3-ND
|
DigiKey | MOSFET N-CH 500V 5.3A TO220AB Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5751 | Buy Now |
Part Details for SIHP5N50D-E3
SIHP5N50D-E3 CAD Models
SIHP5N50D-E3 Part Data Attributes
|
SIHP5N50D-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIHP5N50D-E3
Vishay Siliconix
TRANSISTOR POWER, FET, FET General Purpose Power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 23 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHP5N50D-E3
This table gives cross-reference parts and alternative options found for SIHP5N50D-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHP5N50D-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7290H1 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | SIHP5N50D-E3 vs 2N7290H1 |
2N7290R3 | Power Field-Effect Transistor, 5A I(D), 500V, 1.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | SIHP5N50D-E3 vs 2N7290R3 |
2N7290D4 | Power Field-Effect Transistor, 5A I(D), 500V, 1.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | Harris Semiconductor | SIHP5N50D-E3 vs 2N7290D4 |
SIHP5N50D-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHP5N50D-E3 vs SIHP5N50D-GE3 |
IRF830BPBF | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHP5N50D-E3 vs IRF830BPBF |
FQP6N50J69Z | Power Field-Effect Transistor, 5.5A I(D), 500V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SIHP5N50D-E3 vs FQP6N50J69Z |
2N7290R4 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | SIHP5N50D-E3 vs 2N7290R4 |
2N7290D4 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | SIHP5N50D-E3 vs 2N7290D4 |
2N7290D3 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | SIHP5N50D-E3 vs 2N7290D3 |
2N7290H3 | 5A, 500V, 1.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AA | Intersil Corporation | SIHP5N50D-E3 vs 2N7290H3 |