Part Details for FQP14N30 by Fairchild Semiconductor Corporation
Overview of FQP14N30 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQP14N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FQP14N30-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 1 Min Qty: 294 Container: Bulk MARKETPLACE PRODUCT |
816 In Stock |
|
$1.0200 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 14.4A, 300V, 0.29ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 78317 |
|
$0.8765 / $1.0300 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 300V 14.4A TO-220 | 7680 |
|
RFQ |
Part Details for FQP14N30
FQP14N30 CAD Models
FQP14N30 Part Data Attributes:
|
FQP14N30
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQP14N30
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 14.4A I(D), 300V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 14.4 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 57.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQP14N30
This table gives cross-reference parts and alternative options found for FQP14N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP14N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP12NK30Z | N-CHANNEL 300V 0.36 OHM 9A TO-220 ZENER-PROTECTED SUPER-MESH POWER MOSFET | STMicroelectronics | FQP14N30 vs STP12NK30Z |
FQP9N30 | Power Field-Effect Transistor, 9A I(D), 300V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQP14N30 vs FQP9N30 |