-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 300V 0.36 OHM 9A TO-220 ZENER-PROTECTED SUPER-MESH POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3670
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:9A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:90W Rohs Compliant: Yes |Stmicroelectronics STP12NK30Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $2.5000 | Buy Now |
DISTI #
497-7502-5-ND
|
DigiKey | MOSFET N-CH 300V 9A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1490 In Stock |
|
$1.0482 / $3.3100 | Buy Now |
DISTI #
STP12NK30Z
|
Avnet Americas | Trans MOSFET N-CH 300V 9A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP12NK30Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.9983 / $1.0482 | Buy Now |
DISTI #
511-STP12NK30Z
|
Mouser Electronics | MOSFETs N-Ch 300 Volt 9 Amp Zener SuperMESH3 RoHS: Compliant | 1497 |
|
$1.0400 / $2.5700 | Buy Now |
DISTI #
V36:1790_06564852
|
Arrow Electronics | Trans MOSFET N-CH 300V 9A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2144 | Americas - 1693 |
|
$0.9697 / $1.0008 | Buy Now |
|
STMicroelectronics | N-channel 300 V, 360 mOhm typ., 9 A SUPER-MESH Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 1497 |
|
$1.0700 / $2.5200 | Buy Now |
|
Future Electronics | N-Channel 300 V 0.4 Ohm Flange Mount SuperMESH™Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 500Tube |
|
$0.9150 / $1.1500 | Buy Now |
|
Future Electronics | N-Channel 300 V 0.4 Ohm Flange Mount SuperMESH™Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.9150 / $1.0800 | Buy Now |
|
Future Electronics | N-Channel 300 V 0.4 Ohm Flange Mount SuperMESH™Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.9150 / $1.0800 | Buy Now |
DISTI #
60892997
|
Verical | Trans MOSFET N-CH 300V 9A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2144 | Americas - 1000 |
|
$0.9697 / $1.0008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP12NK30Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP12NK30Z
STMicroelectronics
N-CHANNEL 300V 0.36 OHM 9A TO-220 ZENER-PROTECTED SUPER-MESH POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 155 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP12NK30Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP12NK30Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQP9N30 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 9A I(D), 300V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STP12NK30Z vs FQP9N30 |
FQP14N30 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 14.4A I(D), 300V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STP12NK30Z vs FQP14N30 |