Part Details for FPLD54TE1-622.08MHZ by Connor-Winfield
Overview of FPLD54TE1-622.08MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPLD54TE1-622.08MHZ
FPLD54TE1-622.08MHZ CAD Models
FPLD54TE1-622.08MHZ Part Data Attributes:
|
FPLD54TE1-622.08MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
FPLD54TE1-622.08MHZ
Connor-Winfield
LVPECL Output Clock Oscillator, 622.08MHz Nom
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | unknown | |
Additional Feature | DIFFERENTIAL LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION; 10 YEARS AGING AVAILABLE | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.1mm x 9.02mm x 3.56mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for FPLD54TE1-622.08MHZ
This table gives cross-reference parts and alternative options found for FPLD54TE1-622.08MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPLD54TE1-622.08MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530AB622M080BG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 530AB622M080BG |
531MB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 531MB622M000BG |
534AB000133BG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 534AB000133BG |
530MB622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 530MB622M000DG |
NBXMBB024LN1TAG | Crystal Oscillator Clock Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | FPLD54TE1-622.08MHZ vs NBXMBB024LN1TAG |
530MB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 530MB622M000BG |
534AB000033BG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 534AB000033BG |
534AB000033BGR | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 534AB000033BGR |
531AB622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 531AB622M000BGR |
530MB622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | FPLD54TE1-622.08MHZ vs 530MB622M000DGR |