Part Details for 530MB622M000DGR by Silicon Laboratories Inc
Overview of 530MB622M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530MB622M000DGR
530MB622M000DGR CAD Models
530MB622M000DGR Part Data Attributes
|
530MB622M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530MB622M000DGR
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530MB622M000DGR
This table gives cross-reference parts and alternative options found for 530MB622M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530MB622M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBXMBB024LNHTAG | Crystal Oscillator Clock Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL | onsemi | 530MB622M000DGR vs NBXMBB024LNHTAG |
530AB622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MB622M000DGR vs 530AB622M000DGR |
534AB000133BG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 530MB622M000DGR vs 534AB000133BG |
545AAA622M080BBGR | LVPECL Output Clock Oscillator, 622.08MHz Nom, CLCC-6 | Skyworks Solutions Inc | 530MB622M000DGR vs 545AAA622M080BBGR |
531MB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MB622M000DGR vs 531MB622M000BG |
531MB622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MB622M000DGR vs 531MB622M000DGR |
530AB622M080DG | LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 622.08MHz Nom, | Skyworks Solutions Inc | 530MB622M000DGR vs 530AB622M080DG |
531MB622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MB622M000DGR vs 531MB622M000BGR |
FPLD54TE1G5-622.08MHZ | LVPECL Output Clock Oscillator, 622.08MHz Nom, METAL PACKAGE-6 | Connor-Winfield | 530MB622M000DGR vs FPLD54TE1G5-622.08MHZ |
530AB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530MB622M000DGR vs 530AB622M000BG |