Part Details for FPF2495UCX by Fairchild Semiconductor Corporation
Overview of FPF2495UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FPF2495UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPF2495UCX-ND
|
DigiKey | BUFFER/INVERTER BASED PERIPHERAL Min Qty: 606 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19969 In Stock |
|
$0.5000 | Buy Now |
Part Details for FPF2495UCX
FPF2495UCX CAD Models
FPF2495UCX Part Data Attributes
|
FPF2495UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF2495UCX
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1A, PBGA9, 1.21 X 1.21 MM, 0.40 MM PITCH, GREEN, WLCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1.21 X 1.21 MM, 0.40 MM PITCH, GREEN, WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9BALL WLCSP, 3X3 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.21 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 130 µs | |
Turn-on Time | 1600 µs | |
Width | 1.21 mm |