Part Details for FPF2487UCX by onsemi
Overview of FPF2487UCX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPF2487UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23246372
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.033Ohm 15-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 1463 |
|
$0.9532 | Buy Now |
DISTI #
V72:2272_06339618
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.033Ohm 15-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1637 Container: Cut Strips | Americas - 1461 |
|
$0.9627 / $0.9746 | Buy Now |
DISTI #
32436986
|
Verical | Power Switch Hi Side 1-OUT 0.033Ohm 15-Pin WLCSP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1637 | Americas - 1463 |
|
$0.9532 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 459000 |
|
$0.5012 / $0.5896 | Buy Now |
Part Details for FPF2487UCX
FPF2487UCX CAD Models
FPF2487UCX Part Data Attributes
|
FPF2487UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2487UCX
onsemi
Dual Channel Over-Voltage Protection Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-15 | |
Manufacturer Package Code | 567QY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.1V TO 5.5V | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B15 | |
JESD-609 Code | e1 | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.612 mm | |
Supply Voltage-Max | 23 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.15 µs | |
Width | 1.6 mm |