Part Details for FPF2281BUCX_F130 by Fairchild Semiconductor Corporation
Overview of FPF2281BUCX_F130 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FPF2281BUCX_F130
FPF2281BUCX_F130 CAD Models
FPF2281BUCX_F130 Part Data Attributes:
|
FPF2281BUCX_F130
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF2281BUCX_F130
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | VFBGA, BGA12,3X4,16 | |
Pin Count | 12 | |
Manufacturer Package Code | 12BALL WLCSP, 3X4 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B12 | |
Length | 1.828 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | 1.2 | |
Width | 1.288 mm |