Part Details for FPF2280BUCX_F130 by onsemi
Overview of FPF2280BUCX_F130 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1300EVBI | Renesas Electronics Corporation | Evaluation Board for the F1300 Demodulator | |
F1300NBGI | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz | |
F1300NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz |
Price & Stock for FPF2280BUCX_F130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPF2280BUCX-F130
|
Avnet Americas | Power Switch 12-Pin WLCSP T/R - Tape and Reel (Alt: FPF2280BUCX-F130) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
FPF2280BUCX-F130
|
Avnet Americas | Power Switch 12-Pin WLCSP T/R - Tape and Reel (Alt: FPF2280BUCX-F130) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for FPF2280BUCX_F130
FPF2280BUCX_F130 CAD Models
FPF2280BUCX_F130 Part Data Attributes
|
FPF2280BUCX_F130
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2280BUCX_F130
onsemi
Over-Voltage Protection Load Switch, WL-CSP 12L, 3000-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VFBGA, BGA12,3X4,16 | |
Manufacturer Package Code | UC012ZC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.828 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +1.2V | |
Width | 1.288 mm |