Drivers And Interfaces
FPF2214
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.263A, PDSO6, 2 X 2 MM, ROHS COMPLIANT, DFN-6

Overview of FPF2214 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FPF2214 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   53134
RFQ
Rochester Electronics Current Limit Load Switch RoHS: Compliant Status: Obsolete Min Qty: 1 46
  • 1 $0.5005
  • 25 $0.4905
  • 100 $0.4705
  • 500 $0.4504
  • 1,000 $0.4254
$0.4254 / $0.5005 Buy Now

CAD Models for FPF2214 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF2214 by Fairchild Semiconductor Corporation

FPF2214
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MLP
Package Description
VSON, SOLCC6,.08,25
Pin Count
6
Manufacturer Package Code
6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
OVER CURRENT; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Peak Current Limit-Nom
0.263 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. FPF2214
    Fairchild Semiconductor Corporation
    Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.263A, PDSO6, 2 X 2 MM, ROHS COMPLIANT, DFN-6
    VS

Related Parts for FPF2214

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF2214 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF2214 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FPF2214 would you like to use for your alert(s)?
  • Please alert me when FPF2214 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPF2214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF2214 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPF2214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF2214.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF2214 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: