-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Function Load Switches, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6922
|
Newark | High-Side Load Switch, 5.5V, Sot23-5, Full Reel, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:300Ma, On State Resistance:0.125Ohm, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Msl:- Rohs Compliant: Yes |Onsemi FPF2102 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF2102
|
Avnet Americas | Power Switch 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: FPF2102) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2995 Partner Stock |
|
$0.6482 | Buy Now |
DISTI #
V72:2272_06339568
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.2A 0.125Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2308 Container: Cut Strips | Americas - 80 |
|
$0.6713 / $1.0775 | Buy Now |
DISTI #
FPF2102
|
Avnet Asia | Power Switch 0.2A 5-Pin SOT-23 T/R (Alt: FPF2102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
C1S226600792428
|
Chip1Stop | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 657 |
|
$0.5510 / $0.5920 | Buy Now |
|
Flip Electronics | Stock, ship today | 2995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2102
onsemi
Full Function Load Switches, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | Advanced Load Management Products | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |