Part Details for FPF1207UCX by Rochester Electronics LLC
Overview of FPF1207UCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF1207UCX
FPF1207UCX CAD Models
FPF1207UCX Part Data Attributes
|
FPF1207UCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FPF1207UCX
Rochester Electronics LLC
BUF OR INV BASED PRPHL DRVR, PBGA4, 0.76 X 0.76 MM, 0.40 MM PITCH, WLCSP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 0.76 X 0.76 MM, 0.40 MM PITCH, WLCSP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.76 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.539 mm | |
Supply Voltage-Max | 4 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.76 mm |