Part Details for FPF1104 by Fairchild Semiconductor Corporation
Overview of FPF1104 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FPF1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPF1104-ND
|
DigiKey | BUFFER/INVERTER BASED PERIPHERAL Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
171000 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 64300 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for FPF1104
FPF1104 CAD Models
FPF1104 Part Data Attributes
|
FPF1104
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF1104
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA4, 1 X 1 MM, 0.50 MM PITCH, GREEN, WLCSP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | FBGA, BGA4,2X2,20 | |
Pin Count | 4 | |
Manufacturer Package Code | 4 BALL WL-CSP, 2X2 ARRAY, 0.5MM PITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |