-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IntelliMAX™ Advanced Load Products, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9484
|
Newark | Ic, peripheral Driver,1 Driver, mos, llcc,6Pin, plastic |Onsemi FPF1008 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF1008CT-ND
|
DigiKey | IC PWR SWITCH P-CH 1:1 6MICROFET Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
FPF1008
|
Avnet Americas | Power Switch 6-Pin MicroFET T/R - Tape and Reel (Alt: FPF1008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FPF1008
|
Avnet Americas | Power Switch 6-Pin MicroFET T/R - Tape and Reel (Alt: FPF1008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FPF1008
|
Mouser Electronics | Power Switch ICs - Power Distribution DI/DT Control Load RoHS: Compliant | 153 |
|
$0.3020 / $0.8300 | Buy Now |
DISTI #
FPF1008
|
Avnet Silica | Power Switch 6-Pin MicroFET T/R (Alt: FPF1008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FPF1008
|
EBV Elektronik | Power Switch 6-Pin MicroFET T/R (Alt: FPF1008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF1008
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1008
onsemi
IntelliMAX™ Advanced Load Products, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2 X 2 MM, ROHS COMPLIANT PACKAGE-6 | |
Manufacturer Package Code | 511CY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40 µs | |
Turn-on Time | 125 µs | |
Width | 2 mm |