FPBL15SM60
Fairchild Semiconductor Corporation
Description: AC Motor Controller, 30A, BICMOS

Overview of FPBL15SM60 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPBL15SM60 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPBL15SM60 by Fairchild Semiconductor Corporation

FPBL15SM60
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
, MODULE,30LEAD,2.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XXMA-T30
Number of Functions
1
Number of Terminals
30
Output Current-Max
30 A
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Equivalence Code
MODULE,30LEAD,2.3
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BICMOS
Terminal Form
THROUGH-HOLE
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. FPBL15SM60
    Fairchild Semiconductor Corporation
    AC Motor Controller, 30A, BICMOS
    VS

Alternate Parts for FPBL15SM60

This table gives cross-reference parts and alternative options found for FPBL15SM60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPBL15SM60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPAL15SM60 AC Motor Controller, 30A, Hybrid Fairchild Semiconductor Corporation FPBL15SM60 vs FPAL15SM60
FSAM15SL60 AC Motor Controller, 30A, Hybrid, DIP-32 Fairchild Semiconductor Corporation FPBL15SM60 vs FSAM15SL60
FSBM15SL60 AC Motor Controller, 30A, Hybrid Fairchild Semiconductor Corporation FPBL15SM60 vs FSBM15SL60
FSAM15SH60A Intelligent Power Module, 600V, 15A, 48-TUBE onsemi FPBL15SM60 vs FSAM15SH60A
FSBM15SH60A AC Motor Controller, 30A, Hybrid Fairchild Semiconductor Corporation FPBL15SM60 vs FSBM15SH60A
FSAM15SM60A AC Motor Controller, 30A, Hybrid, Fairchild Semiconductor Corporation FPBL15SM60 vs FSAM15SM60A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPBL15SM60 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPBL15SM60 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FPBL15SM60 would you like to use for your alert(s)?
  • Please alert me when FPBL15SM60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPBL15SM60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPBL15SM60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPBL15SM60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPBL15SM60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPBL15SM60 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: