FP4-X-C10000-P-V-E-3-X-EB-X
Description: LVPECL Output Clock Oscillator, 100MHz Nom, FLAT PACK, 14 PIN

Overview of FP4-X-C10000-P-V-E-3-X-EB-X by Wi2Wi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3372AB-2E9-33EC100.000000 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO
SiT3372AC-1E3-25NC100.000000 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO
SiT3372AC-1E3-28NC100.000000 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO

CAD Models for FP4-X-C10000-P-V-E-3-X-EB-X by Wi2Wi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP4-X-C10000-P-V-E-3-X-EB-X by Wi2Wi

FP4-X-C10000-P-V-E-3-X-EB-X
Wi2Wi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WI2WI INC
Package Description
FLAT PACK, 14 PIN
Reach Compliance Code
compliant
Fall Time-Max
0.0015 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
65%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
20.01mm x 14.97mm x 5.08mm
Rise Time-Max
0.0015 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. FP4-X-C10000-P-V-E-3-X-EB-X
    Wi2Wi
    LVPECL Output Clock Oscillator, 100MHz Nom, FLAT PACK, 14 PIN
    VS

Alternate Parts for FP4-X-C10000-P-V-E-3-X-EB-X

This table gives cross-reference parts and alternative options found for FP4-X-C10000-P-V-E-3-X-EB-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP4-X-C10000-P-V-E-3-X-EB-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP1-T-C10000-P-V-E-3-G-EB-X CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, GULLWING, FLAT PACK, 24 PIN Precision Devices Incorporated FP4-X-C10000-P-V-E-3-X-EB-X vs FP1-T-C10000-P-V-E-3-G-EB-X
FP1-X-C10000-P-V-E-3-S-FM-X LVPECL Output Clock Oscillator Wi2Wi FP4-X-C10000-P-V-E-3-X-EB-X vs FP1-X-C10000-P-V-E-3-S-FM-X
FP6-X-C10000-P-V-E-3-G-EB-X CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, GULLWING, FLAT PACK, 16 PIN Precision Devices Incorporated FP4-X-C10000-P-V-E-3-X-EB-X vs FP6-X-C10000-P-V-E-3-G-EB-X
FP2-X-C10000-P-V-E-3-S-FM-X LVPECL Output Clock Oscillator Wi2Wi FP4-X-C10000-P-V-E-3-X-EB-X vs FP2-X-C10000-P-V-E-3-S-FM-X
FP6-T-C10000-P-V-E-3-G-EM-X CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, GULLWING, FLAT PACK, 16 PIN Precision Devices Incorporated FP4-X-C10000-P-V-E-3-X-EB-X vs FP6-T-C10000-P-V-E-3-G-EM-X
FP2-X-C10000-P-V-E-3-G-EM-X LVPECL Output Clock Oscillator, 100MHz Nom, GULLWING, FLAT PACK, 20 PIN Wi2Wi FP4-X-C10000-P-V-E-3-X-EB-X vs FP2-X-C10000-P-V-E-3-G-EM-X
FP1-X-C10000-P-V-E-3-G-EB-X CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, GULLWING, FLAT PACK, 24 PIN Precision Devices Incorporated FP4-X-C10000-P-V-E-3-X-EB-X vs FP1-X-C10000-P-V-E-3-G-EB-X
FP4-X-C10000-P-V-E-3-X-EB-X CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, FLAT PACK, 14 PIN Precision Devices Incorporated FP4-X-C10000-P-V-E-3-X-EB-X vs FP4-X-C10000-P-V-E-3-X-EB-X
FP6-T-C10000-P-V-E-3-S-FM-X LVPECL Output Clock Oscillator Wi2Wi FP4-X-C10000-P-V-E-3-X-EB-X vs FP6-T-C10000-P-V-E-3-S-FM-X
FP4-T-C10000-P-V-E-3-X-FM-X LVPECL Output Clock Oscillator, 100MHz Nom, FLAT PACK, 14 PIN Wi2Wi FP4-X-C10000-P-V-E-3-X-EB-X vs FP4-T-C10000-P-V-E-3-X-FM-X

Related Parts for FP4-X-C10000-P-V-E-3-X-EB-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP4-X-C10000-P-V-E-3-X-EB-X by Wi2Wi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP4-X-C10000-P-V-E-3-X-EB... by Wi2Wi

Select Manufacturer
Which Manufacturer of FP4-X-C10000-P-V-E-3-X-EB... would you like to use for your alert(s)?
  • Please alert me when FP4-X-C10000-P-V-E-3-X-EB... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP4-X-C10000-P-V-E-3-X-EB... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP4-X-C10000-P-V-E-3-X-EB... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP4-X-C10000-P-V-E-3-X-EB... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP4-X-C10000-P-V-E-3-X-EB....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP4-X-C10000-P-V-E-3-X-EB-X by Wi2Wi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: