FP4-X-C10000-P-V-E-3-X-EB-X
vs
FP4-T-C10000-P-V-E-3-X-FM-X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WI2WI INC
WI2WI INC
Package Description
FLAT PACK, 14 PIN
FLAT PACK, 14 PIN
Reach Compliance Code
compliant
compliant
Fall Time-Max
0.0015 ns
0.0015 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
65%
65%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
14
14
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
20.01mm x 14.97mm x 5.08mm
20.01mm x 14.97mm x 5.08mm
Rise Time-Max
0.0015 ns
0.0015 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
1
Category CO2 Kg
3.96
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Compare FP4-X-C10000-P-V-E-3-X-EB-X with alternatives
Compare FP4-T-C10000-P-V-E-3-X-FM-X with alternatives