FP2001476422BFBC
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825,

Overview of FP2001476422BFBC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

CAD Models for FP2001476422BFBC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP2001476422BFBC by Vishay Intertechnologies

FP2001476422BFBC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flatpack
First Element Resistance
64200 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.435 mm
Package Length
9.6 mm
Package Style
SMT
Package Width
6.475 mm
Rated Power Dissipation (P)
0.8 W
Resistance
64200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3825
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
0.1%
Want to compare parts?
  1. FP2001476422BFBC
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825,
    VS

Alternate Parts for FP2001476422BFBC

This table gives cross-reference parts and alternative options found for FP2001476422BFBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP2001476422BFBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP2001486422BDBCW Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001476422BFBC vs FP2001486422BDBCW
FP2001486422BDBF Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001476422BFBC vs FP2001486422BDBF
FP2001486422BFBF Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001476422BFBC vs FP2001486422BFBF
Part Number Description Manufacturer Compare
WBDDQSC-A-03-6422-B-F Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001476422BFBC vs WBDDQSC-A-03-6422-B-F
FP2001486422BDBCW Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001476422BFBC vs FP2001486422BDBCW
WBDDQSC-A-03-6422-B- Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001476422BFBC vs WBDDQSC-A-03-6422-B-
WBDDQSC-A-03-6422-B-A Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001476422BFBC vs WBDDQSC-A-03-6422-B-A
WBDDQSC-A-07-6422-B-B Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001476422BFBC vs WBDDQSC-A-07-6422-B-B
WBDDQSC-A-03-6422-B-B Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001476422BFBC vs WBDDQSC-A-03-6422-B-B
WBDDQSC-A-07-6422-B-F Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001476422BFBC vs WBDDQSC-A-07-6422-B-F
WBDDQSC-A-07-6422-B-G Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors FP2001476422BFBC vs WBDDQSC-A-07-6422-B-G
FP2001486422BFBF Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001476422BFBC vs FP2001486422BFBF
FP2001486422BDBF Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP2001476422BFBC vs FP2001486422BDBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP2001476422BFBC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP2001476422BFBC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FP2001476422BFBC would you like to use for your alert(s)?
  • Please alert me when FP2001476422BFBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP2001476422BFBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP2001476422BFBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP2001476422BFBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP2001476422BFBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP2001476422BFBC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: