WBDDQSC-A-03-6422-B-B
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109,

Overview of WBDDQSC-A-03-6422-B-B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6422BERZ-T Renesas Electronics Corporation Dual Output LNB Supply and Control Voltage Regulator with I2C Interface for Advanced Satellite Set-Top Box Designs
ISL6422BERZ Renesas Electronics Corporation Dual Output LNB Supply and Control Voltage Regulator with I2C Interface for Advanced Satellite Set-Top Box Designs

CAD Models for WBDDQSC-A-03-6422-B-B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WBDDQSC-A-03-6422-B-B by TT Electronics Resistors

WBDDQSC-A-03-6422-B-B
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
First Element Resistance
64200 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
12
Number of Terminals
24
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.406 mm
Package Length
2.921 mm
Package Style
SMT
Package Width
2.184 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.1 W
Resistance
64200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1109
Surface Mount
YES
Technology
Thin Film
Temperature Coefficient
25 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. WBDDQSC-A-03-6422-B-B
    TT Electronics Resistors
    Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109,
    VS

Alternate Parts for WBDDQSC-A-03-6422-B-B

This table gives cross-reference parts and alternative options found for WBDDQSC-A-03-6422-B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBDDQSC-A-03-6422-B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WBDDQSC-A-07-6422-B-B Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-07-6422-B-B
WBDDQSC-A-03-6422-B-A Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-03-6422-B-A
WBDDQSC-A-07-6422-B-G Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-07-6422-B-G
WBDDQSC-A-03-6422-B- Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-03-6422-B-
WBDDQSC-A-03-6422-B-F Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-03-6422-B-F
WBDDQSC-A-07-6422-B-F Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-07-6422-B-F
Part Number Description Manufacturer Compare
WBDDQSC-A-03-6422-B-F Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-03-6422-B-F
FP2001486422BDBCW Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies WBDDQSC-A-03-6422-B-B vs FP2001486422BDBCW
WBDDQSC-A-03-6422-B- Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-03-6422-B-
WBDDQSC-A-03-6422-B-A Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-03-6422-B-A
WBDDQSC-A-07-6422-B-B Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-07-6422-B-B
FP2001476422BFBC Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies WBDDQSC-A-03-6422-B-B vs FP2001476422BFBC
WBDDQSC-A-07-6422-B-F Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-07-6422-B-F
WBDDQSC-A-07-6422-B-G Array/Network Resistor, Isolated, 0.1W, 64200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-A-03-6422-B-B vs WBDDQSC-A-07-6422-B-G
FP2001486422BFBF Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies WBDDQSC-A-03-6422-B-B vs FP2001486422BFBF
FP2001486422BDBF Array/Network Resistor, Isolated, Thin Film, 64200ohm, 0.1% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies WBDDQSC-A-03-6422-B-B vs FP2001486422BDBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBDDQSC-A-03-6422-B-B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBDDQSC-A-03-6422-B-B by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WBDDQSC-A-03-6422-B-B would you like to use for your alert(s)?
  • Please alert me when WBDDQSC-A-03-6422-B-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WBDDQSC-A-03-6422-B-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBDDQSC-A-03-6422-B-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WBDDQSC-A-03-6422-B-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBDDQSC-A-03-6422-B-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBDDQSC-A-03-6422-B-B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: