-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5299
|
Newark | Power Xfmr 10.0Vct@1.20A Ul/Cul Flat Pack Pcb Mount/Fp10-1200 Rohs Compliant: Yes |Triad Magnetics FP10-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 / $18.4100 | Buy Now |
DISTI #
237-1000-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 12 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1075 | Buy Now |
DISTI #
553-FP10-1200
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@1.20A UL/cUL FLAT PACK PCB MOUNT/FP10-1200 RoHS: Compliant | 16 |
|
$10.6600 / $14.6600 | Buy Now |
DISTI #
V99:2348_17700162
|
Arrow Electronics | Power Transformer 2000Vrms 12VA 8 Terminal PC Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 1 |
|
$2.6110 / $5.5028 | Buy Now |
DISTI #
71532510
|
RS | POWER XFMR 10.0Vct@1.20A UL/cUL FLAT PACK PCB MOU | Triad Magnetics FP10-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6400 / $11.8200 | RFQ |
|
Future Electronics | POWER XFMR 10.0Vct@1.20A UL/cUL FLAT PACK PCB MOUNT/FP10-1200 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$10.5600 / $10.8100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole |
26 In Stock 20 Factory Stock |
|
$10.9100 / $15.6000 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole |
26 In Stock 20 Factory Stock |
|
$10.9100 / $15.6000 | Buy Now |
|
Neutron USA | Power Transformers 12VA 10V CT @ 1.2A Flay Pack | 17 |
|
$72.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP10-1200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP10-1200
Triad Magnetics
Split Bobbin Power Transformer, 12VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 26.97 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.4 A | |
Output Current 2 | 2.4 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for FP10-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP10-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-1210 | POWER TRANSFORMER | Stancor | FP10-1200 vs LB-1210 |
SPW-300 | Power Transformer, 12VA | Prem Magnetics Inc | FP10-1200 vs SPW-300 |