Part Details for LB-1210 by Stancor
Overview of LB-1210 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB-1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
116 In Stock |
|
$12.7600 / $58.4000 | Buy Now |
DISTI #
51690556
|
Verical | Power Transformer 2000Vrms 12VA 8 Terminal PC Pin Thru-Hole Min Qty: 2 Package Multiple: 2 Date Code: 1403 | Americas - 116 |
|
$23.2429 / $73.2748 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
116 In Stock |
|
$12.7600 / $58.4000 | Buy Now |
Part Details for LB-1210
LB-1210 CAD Models
LB-1210 Part Data Attributes
Alternate Parts for LB-1210
This table gives cross-reference parts and alternative options found for LB-1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-300 | Power Transformer, 12VA | Prem Magnetics Inc | LB-1210 vs SPW-300 |