Part Details for FODM8071R2 by Fairchild Semiconductor Corporation
Overview of FODM8071R2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM8071R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for FODM8071R2
FODM8071R2 CAD Models
FODM8071R2 Part Data Attributes:
|
FODM8071R2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FODM8071R2
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 20MBps, LEAD FREE, MINIFLAT, SOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MFP | |
Package Description | LEAD FREE, MINIFLAT, SOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD,MFP (MINI FLAT PACKAGE),FULL-PITCH,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FODM8071R2
This table gives cross-reference parts and alternative options found for FODM8071R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM8071R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM8071 | 3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, 3000-TUBE | onsemi | FODM8071R2 vs FODM8071 |
FODM8071R2 | 3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, 2500-REEL | onsemi | FODM8071R2 vs FODM8071R2 |
FODM8071 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 20MBps, LEAD FREE, MINIFLAT, SOP-5 | Fairchild Semiconductor Corporation | FODM8071R2 vs FODM8071 |
FODM8071R2V | Logic IC Output Optocoupler | onsemi | FODM8071R2 vs FODM8071R2V |
FODM8071V | Logic IC Output Optocoupler | onsemi | FODM8071R2 vs FODM8071V |