-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, MFP-5, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3201
|
Newark | Opto Cplr, Logic, 3.75Kv, Mini-Flat, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:20Mbps, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018), Input Current:16Ma, No. Of Rohs Compliant: Yes |Onsemi FODM8071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10910 |
|
$1.3300 / $3.6100 | Buy Now |
DISTI #
92R5633
|
Newark | Opto Cplr, Logic, 3.75Kv, Mini-Flat, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:20Mbps, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:-, Input Current:16Ma, No. Of Channels:1, Output Voltage:5V Rohs Compliant: Yes |Onsemi FODM8071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1627 |
|
$1.1700 | Buy Now |
DISTI #
FODM8071-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 5MFP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
12072 In Stock |
|
$1.2511 / $3.3100 | Buy Now |
DISTI #
92R5633
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SO Tube - Bulk (Alt: 92R5633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 1627 Partner Stock |
|
$1.5400 / $3.7100 | Buy Now |
DISTI #
FODM8071
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SO Tube - Rail/Tube (Alt: FODM8071) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.2635 / $1.3531 | Buy Now |
DISTI #
512-FODM8071
|
Mouser Electronics | High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out RoHS: Compliant | 4776 |
|
$1.2500 / $3.3100 | Buy Now |
DISTI #
E02:0323_00847025
|
Arrow Electronics | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin MFP Tube RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2333 | Europe - 3000 |
|
$1.1666 | Buy Now |
DISTI #
V36:1790_06339503
|
Arrow Electronics | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin MFP Tube RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2333 | Americas - 69 |
|
$1.2400 / $1.2480 | Buy Now |
|
Future Electronics | FODM807 Series 3.3 / 5 V 3750 Vrms Logic Gate Ouput Optocoupler 5 Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 91Tube |
|
$1.1700 / $1.3300 | Buy Now |
|
Future Electronics | FODM807 Series 3.3 / 5 V 3750 Vrms Logic Gate Ouput Optocoupler 5 Pin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.1700 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM8071
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM8071
onsemi
3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, MFP-5, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MFP-5 | |
Package Description | SOP-5 | |
Manufacturer Package Code | 100AM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.07 W | |
Response Time-Nom | 5.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FODM8071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM8071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FODM8071R2 | onsemi | $1.8240 | 3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, MFP-5, 2500-REEL | FODM8071 vs FODM8071R2 |
FODM8071R2V | onsemi | Check for Price | Logic IC Output Optocoupler | FODM8071 vs FODM8071R2V |
FODM8071R2 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 20MBps, LEAD FREE, MINIFLAT, SOP-5 | FODM8071 vs FODM8071R2 |
FODM8071 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 20MBps, LEAD FREE, MINIFLAT, SOP-5 | FODM8071 vs FODM8071 |
TLP2066(V4) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, 11-4C2, MINIFLAT, MFSOP-5/6 | FODM8071 vs TLP2066(V4) |
FODM8071V | onsemi | Check for Price | Logic IC Output Optocoupler | FODM8071 vs FODM8071V |
TLP2066(F) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, ROHS COMPLIANT, 11-4C2, MINIFLAT, MFSOP-5/6 | FODM8071 vs TLP2066(F) |
TLP2066(V4-TPR,F) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, ROHS COMPLIANT, 11-4C2, MINIFLAT, MFSOP-5/6 | FODM8071 vs TLP2066(V4-TPR,F) |
TLP2066(TPR) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, 11-4C2, MINIFLAT, MFSOP-5/6 | FODM8071 vs TLP2066(TPR) |
TLP2066(TPL) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, 11-4C2, MINIFLAT, MFSOP-5/6 | FODM8071 vs TLP2066(TPL) |