-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7336
|
Newark | Input Led Drive, 2.5 A Output Current, Igbt Drive Optocoupler With Desaturation Detection, Isolated Fault Sensing, And Active Miller Clamp/ Tube |Onsemi FOD8332V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
1990-FOD8332V-ND
|
DigiKey | OPTOISO 4.243KV 1CH GT DVR 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube, Tube |
5317 In Stock |
|
$4.1944 / $8.6500 | Buy Now |
DISTI #
FOD8332V
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH DC-OUT 16-Pin SO Rail - Rail/Tube (Alt: FOD8332V) RoHS: Compliant Min Qty: 177 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6680 Partner Stock |
|
$3.5092 / $4.1884 | Buy Now |
DISTI #
FOD8332V
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH DC-OUT 16-Pin SO Rail - Rail/Tube (Alt: FOD8332V) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1727 Partner Stock |
|
$4.0548 / $4.8396 | Buy Now |
DISTI #
FOD8332V
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH DC-OUT 16-Pin SO Rail - Rail/Tube (Alt: FOD8332V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 6680 Factory Stock |
|
$4.0548 / $4.8396 | Buy Now |
DISTI #
512-FOD8332V
|
Mouser Electronics | MOSFET Output Optocouplers Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp RoHS: Compliant | 990 |
|
$4.2800 / $8.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp | 0 |
|
$4.0600 / $11.1200 | Buy Now |
DISTI #
FOD8332V
|
Avnet Silica | (Alt: FOD8332V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6680 |
|
$2.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8332V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8332V
onsemi
Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-16 | |
Manufacturer Package Code | 751EN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |