-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A Output Current, IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2881
|
Newark | 2.5A Output Current, Igbt Drive Optocoupler With Desaturation Detection And Isolated Fault Sensing/ Tube |Onsemi FOD8316V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
FOD8316V-ND
|
DigiKey | OPTOISO 4.243KV 1CH GT DVR 16SO Min Qty: 50 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2935 / $6.2752 | Buy Now |
DISTI #
FOD8316V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 16-PIN SO Tube - Rail/Tube (Alt: FOD8316V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.0548 / $4.8396 | Buy Now |
DISTI #
512-FOD8316V
|
Mouser Electronics | MOSFET Output Optocouplers 2.5A Out IGBT Drive Optcplr, DIN EN/IEC RoHS: Compliant | 0 |
|
$4.1900 / $8.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$4.4200 | Buy Now |
DISTI #
FOD8316V
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 16-PIN SO Tube (Alt: FOD8316V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD8316V
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 16-PIN SO Tube (Alt: FOD8316V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8316V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8316V
onsemi
2.5A Output Current, IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-16 | |
Manufacturer Package Code | 751EN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.911 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for FOD8316V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8316V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV8106HQRHBQ1 | MOSFET Driver | Texas Instruments | FOD8316V vs PDRV8106HQRHBQ1 |
DRV8106SQRHBRQ1 | Automotive, 40-V, half-bridge Smart Gate Driver w/offline diagnostics and inline current sense amp. 32-VQFN -40 to 125 | Texas Instruments | FOD8316V vs DRV8106SQRHBRQ1 |