Part Details for FOD2743B by onsemi
Results Overview of FOD2743B by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOD2743B Information
FOD2743B by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FOD2743B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6373
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation, dip Rohs Compliant: Yes |Onsemi FOD2743B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7920 / $1.0100 | Buy Now |
DISTI #
FOD2743B-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 8-DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
863 In Stock |
|
$0.7696 / $2.3100 | Buy Now |
DISTI #
FOD2743B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk - Rail/Tube (Alt: FOD2743B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6764 / $0.7805 | Buy Now |
DISTI #
512-FOD2743B
|
Mouser Electronics | Optically Isolated Amplifiers Error Amplifier Optocoupler RoHS: Compliant | 774 |
|
$0.7420 / $2.3000 | Buy Now |
DISTI #
V79:2366_17784665
|
Arrow Electronics | Optically Isolated Error Amplifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1633 | Americas - 607 |
|
$0.2137 / $0.2156 | Buy Now |
|
Future Electronics | DIP-8 Through Hole 1 Channel 70 V 5000 Vrms Optically Isolated Error Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.7100 / $0.7450 | Buy Now |
|
Onlinecomponents.com | 8-PIN DIP Error Amplifier Optocoupler RoHS: Compliant | 0 |
|
$0.8350 / $1.2180 | Buy Now |
DISTI #
31049033
|
Verical | Optically Isolated Error Amplifier RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1633 | Americas - 607 |
|
$0.2137 / $0.2140 | Buy Now |
DISTI #
FOD2743B
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 5kV, CTR@If: 50-100%@1mA Min Qty: 1 | 800 |
|
$0.7800 / $1.3100 | Buy Now |
DISTI #
FOD2743B
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 8Pin PDIP W Bulk (Alt: FOD2743B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |