FOCMR62-030M-SCLC-VT
Black Box Corporation
Description: Cable Assembly, Communication Cable,

Overview of FOCMR62-030M-SCLC-VT by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71030MNZ-T7A Renesas Electronics Corporation Radiation Tolerant 5V 16-Channel Analog Multiplexer

Price & Stock for FOCMR62-030M-SCLC-VT by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61R7656
Newark Om1 62.5/125 Multimode Fiber Patch Cable Ofnr Pvc Sc-Lc Pr 30M |Black Box FOCMR62-030M-SCLC-VT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $100.5400
  • 2 $95.7500
  • 5 $90.9700
$90.9700 / $100.5400 Buy Now

CAD Models for FOCMR62-030M-SCLC-VT by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOCMR62-030M-SCLC-VT by Black Box Corporation

FOCMR62-030M-SCLC-VT
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Connector Side1
SC
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
30 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-60 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOCMR62-030M-SCLC-VT
    Black Box Corporation
    Cable Assembly, Communication Cable,
    VS

Alternate Parts for FOCMR62-030M-SCLC-VT

This table gives cross-reference parts and alternative options found for FOCMR62-030M-SCLC-VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMR62-030M-SCLC-VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM1DF27P2430MLF Cable Assembly, Amphenol FCi FOCMR62-030M-SCLC-VT vs FM1DF27P2430MLF
FM1DF27P3230MLF Cable Assembly, Amphenol Communications Solutions FOCMR62-030M-SCLC-VT vs FM1DF27P3230MLF
FM1SX27P2430MLF Cable Assembly, Amphenol Communications Solutions FOCMR62-030M-SCLC-VT vs FM1SX27P2430MLF
FOCMP62-030M-SCLC-GR Cable Assembly, Communication Cable, Black Box Corporation FOCMR62-030M-SCLC-VT vs FOCMP62-030M-SCLC-GR
FOCMP62-030M-SCLC-OR Cable Assembly, Communication Cable, Black Box Corporation FOCMR62-030M-SCLC-VT vs FOCMP62-030M-SCLC-OR
FM1SX27P4430MLF Cable Assembly, Amphenol FCi FOCMR62-030M-SCLC-VT vs FM1SX27P4430MLF
FM1SX27P2130MLF Cable Assembly, Amphenol Communications Solutions FOCMR62-030M-SCLC-VT vs FM1SX27P2130MLF
FM1DZ27U2530MLF Cable Assembly, Amphenol FCi FOCMR62-030M-SCLC-VT vs FM1DZ27U2530MLF
FM1DR27P4630MLF Cable Assembly, Amphenol FCi FOCMR62-030M-SCLC-VT vs FM1DR27P4630MLF
FM1DZ27P5130MLF Cable Assembly, Amphenol FCi FOCMR62-030M-SCLC-VT vs FM1DZ27P5130MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOCMR62-030M-SCLC-VT by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOCMR62-030M-SCLC-VT by Black Box Corporation

Select Manufacturer
Which Manufacturer of FOCMR62-030M-SCLC-VT would you like to use for your alert(s)?
  • Please alert me when FOCMR62-030M-SCLC-VT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOCMR62-030M-SCLC-VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOCMR62-030M-SCLC-VT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOCMR62-030M-SCLC-VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOCMR62-030M-SCLC-VT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOCMR62-030M-SCLC-VT by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: