Part Details for FM1SX27P2430MLF by Amphenol Communications Solutions
Overview of FM1SX27P2430MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1SX27P2430MLF
FM1SX27P2430MLF CAD Models
FM1SX27P2430MLF Part Data Attributes
|
FM1SX27P2430MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM1SX27P2430MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 30 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM1SX27P2430MLF
This table gives cross-reference parts and alternative options found for FM1SX27P2430MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1SX27P2430MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1DF27P2430MLF | Cable Assembly, | Amphenol FCi | FM1SX27P2430MLF vs FM1DF27P2430MLF |
FM1DF27P3230MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX27P2430MLF vs FM1DF27P3230MLF |
FOCMP62-030M-SCLC-GR | Cable Assembly, Communication Cable, | Black Box Corporation | FM1SX27P2430MLF vs FOCMP62-030M-SCLC-GR |
FOCMP62-030M-SCLC-OR | Cable Assembly, Communication Cable, | Black Box Corporation | FM1SX27P2430MLF vs FOCMP62-030M-SCLC-OR |
FM1SX27P4430MLF | Cable Assembly, | Amphenol FCi | FM1SX27P2430MLF vs FM1SX27P4430MLF |
FM1SX27P2130MLF | Cable Assembly, | Amphenol Communications Solutions | FM1SX27P2430MLF vs FM1SX27P2130MLF |
FM1DZ27U2530MLF | Cable Assembly, | Amphenol FCi | FM1SX27P2430MLF vs FM1DZ27U2530MLF |
FM1DR27P4630MLF | Cable Assembly, | Amphenol FCi | FM1SX27P2430MLF vs FM1DR27P4630MLF |
FM1DZ27P5130MLF | Cable Assembly, | Amphenol FCi | FM1SX27P2430MLF vs FM1DZ27P5130MLF |
FM1DF27P5130MLF | Cable Assembly, | Amphenol FCi | FM1SX27P2430MLF vs FM1DF27P5130MLF |