FOCMP10-001M-STST-PK
Black Box Corporation
Description: Cable Assembly, Communication Cable,

Overview of FOCMP10-001M-STST-PK by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDCCGF28GB-001M Amphenol Cables on Demand Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft)
SF-NDAAFF100G-001M Amphenol Cables on Demand Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28
SF-NDVVYF0001-001M Amphenol Cables on Demand Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP

Price & Stock for FOCMP10-001M-STST-PK by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 20T2178
Newark Om3 50/125 Multimode Fiber Patch Cable Ofnp Plenum St-St Pk 1M |Black Box FOCMP10-001M-STST-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $51.6400
  • 5 $47.3400
  • 10 $43.0300
  • 20 $38.7300
  • 50 $34.4300
$34.4300 / $51.6400 Buy Now

CAD Models for FOCMP10-001M-STST-PK by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOCMP10-001M-STST-PK by Black Box Corporation

FOCMP10-001M-STST-PK
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: ISO/IEC 11801
Approvals
ISO/IEC; TIA
Connector Side1
ST
Connector Side2
ST
Connector Support Type
CABLE ASSEMBLY
Jacket Material
PLENUM
Length
1 mm
MIL Conformance
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-60 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOCMP10-001M-STST-PK
    Black Box Corporation
    Cable Assembly, Communication Cable,
    VS

Alternate Parts for FOCMP10-001M-STST-PK

This table gives cross-reference parts and alternative options found for FOCMP10-001M-STST-PK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMP10-001M-STST-PK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM3DR44U3501MLF Cable Assembly, Amphenol Communications Solutions FOCMP10-001M-STST-PK vs FM3DR44U3501MLF
FM3SX44U2201MLF Cable Assembly, Amphenol Communications Solutions FOCMP10-001M-STST-PK vs FM3SX44U2201MLF
FM3DF44U5101MLF Cable Assembly, Amphenol FCi FOCMP10-001M-STST-PK vs FM3DF44U5101MLF
FM3DZ44U1501MLF Cable Assembly, Amphenol FCi FOCMP10-001M-STST-PK vs FM3DZ44U1501MLF
FM3DR44P2501MLF Cable Assembly, Amphenol FCi FOCMP10-001M-STST-PK vs FM3DR44P2501MLF
FM3DR44P4601MLF Cable Assembly, Amphenol Communications Solutions FOCMP10-001M-STST-PK vs FM3DR44P4601MLF
FOCMR10-001M-STST-PK Cable Assembly, Communication Cable, Black Box Corporation FOCMP10-001M-STST-PK vs FOCMR10-001M-STST-PK
FM3DR44U5401MLF Cable Assembly, Amphenol FCi FOCMP10-001M-STST-PK vs FM3DR44U5401MLF
FOCMP10-001M-STST-GN Cable Assembly, Communication Cable, Black Box Corporation FOCMP10-001M-STST-PK vs FOCMP10-001M-STST-GN
FM3SX44P2401MLF Cable Assembly, Amphenol FCi FOCMP10-001M-STST-PK vs FM3SX44P2401MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOCMP10-001M-STST-PK by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOCMP10-001M-STST-PK by Black Box Corporation

Select Manufacturer
Which Manufacturer of FOCMP10-001M-STST-PK would you like to use for your alert(s)?
  • Please alert me when FOCMP10-001M-STST-PK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOCMP10-001M-STST-PK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOCMP10-001M-STST-PK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOCMP10-001M-STST-PK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOCMP10-001M-STST-PK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOCMP10-001M-STST-PK by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: