Part Details for FM3DR44P4601MLF by Amphenol Communications Solutions
Overview of FM3DR44P4601MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DR44P4601MLF
FM3DR44P4601MLF CAD Models
FM3DR44P4601MLF Part Data Attributes
|
FM3DR44P4601MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DR44P4601MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DR44P4601MLF
This table gives cross-reference parts and alternative options found for FM3DR44P4601MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DR44P4601MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DR44U3501MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR44P4601MLF vs FM3DR44U3501MLF |
FM3SX44U2201MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DR44P4601MLF vs FM3SX44U2201MLF |
FM3DF44U5101MLF | Cable Assembly, | Amphenol FCi | FM3DR44P4601MLF vs FM3DF44U5101MLF |
FM3DZ44U1501MLF | Cable Assembly, | Amphenol FCi | FM3DR44P4601MLF vs FM3DZ44U1501MLF |
FM3DR44P2501MLF | Cable Assembly, | Amphenol FCi | FM3DR44P4601MLF vs FM3DR44P2501MLF |
FOCMR10-001M-STST-PK | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DR44P4601MLF vs FOCMR10-001M-STST-PK |
FM3DR44U5401MLF | Cable Assembly, | Amphenol FCi | FM3DR44P4601MLF vs FM3DR44U5401MLF |
FOCMP10-001M-STST-GN | Cable Assembly, Communication Cable, | Black Box Corporation | FM3DR44P4601MLF vs FOCMP10-001M-STST-GN |
FM3SX44P2401MLF | Cable Assembly, | Amphenol FCi | FM3DR44P4601MLF vs FM3SX44P2401MLF |
FM3SX44P4401MLF | Cable Assembly, | Amphenol FCi | FM3DR44P4601MLF vs FM3SX44P4401MLF |