Part Details for FO7HSCAE14.31818-BULK by Fox Electronics
Overview of FO7HSCAE14.31818-BULK by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for FO7HSCAE14.31818-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO7HSCAE14.31818-B
|
Avnet Americas | Crystal Oscillator 14.31818MHz 3.3V 15pF HCMOS 4-Pin Surface Mount Bulk - Bulk (Alt: FO7HSCAE14.31818-B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for FO7HSCAE14.31818-BULK
FO7HSCAE14.31818-BULK CAD Models
FO7HSCAE14.31818-BULK Part Data Attributes
|
FO7HSCAE14.31818-BULK
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HSCAE14.31818-BULK
Fox Electronics
HCMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FO7HSCAE14.31818-BULK
This table gives cross-reference parts and alternative options found for FO7HSCAE14.31818-BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HSCAE14.31818-BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F4100-143 | HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 14.31818MHz Nom, MINIATURE PACKAGE-4 | Fox Electronics | FO7HSCAE14.31818-BULK vs F4100-143 |
FO7HSCAE14.31818 | HCMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN | Fox Electronics | FO7HSCAE14.31818-BULK vs FO7HSCAE14.31818 |
FO7HSCAE14.31818-T1 | HCMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN | Fox Electronics | FO7HSCAE14.31818-BULK vs FO7HSCAE14.31818-T1 |
FO7HSCAE14.31818-T2 | HCMOS Output Clock Oscillator, 14.31818MHz Nom, SMD, 4 PIN | Fox Electronics | FO7HSCAE14.31818-BULK vs FO7HSCAE14.31818-T2 |