Part Details for GXO-U109JI14.31818MHZ by Golledge Electronics Ltd
Overview of GXO-U109JI14.31818MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-U109JI14.31818MHZ
GXO-U109JI14.31818MHZ CAD Models
GXO-U109JI14.31818MHZ Part Data Attributes
|
GXO-U109JI14.31818MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U109JI14.31818MHZ
Golledge Electronics Ltd
CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, HCMOS OUTPUT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | GXO-U109J | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.05mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for GXO-U109JI14.31818MHZ
This table gives cross-reference parts and alternative options found for GXO-U109JI14.31818MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U109JI14.31818MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXO-U109K14.31818MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 1.8MHz Min, 160MHz Max, 14.31818MHz Nom, CERAMIC PACKAGE-4 | GXO-U109JI14.31818MHZ vs GXO-U109K14.31818MHZ |
GXO-U109J/I14.31818MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 1.8MHz Min, 160MHz Max, 14.31818MHz Nom, CERAMIC PACKAGE-4 | GXO-U109JI14.31818MHZ vs GXO-U109J/I14.31818MHZ |
GXO-U109KI14.31818MHZ | Golledge Electronics Ltd | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, HCMOS OUTPUT, CERAMIC PACKAGE-4 | GXO-U109JI14.31818MHZ vs GXO-U109KI14.31818MHZ |
GXO-U109G14.31818MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 1.8MHz Min, 160MHz Max, 14.31818MHz Nom, CERAMIC PACKAGE-4 | GXO-U109JI14.31818MHZ vs GXO-U109G14.31818MHZ |
GXO-U109K/I14.31818MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 1.8MHz Min, 160MHz Max, 14.31818MHz Nom, CERAMIC PACKAGE-4 | GXO-U109JI14.31818MHZ vs GXO-U109K/I14.31818MHZ |
GXO-U109G/I14.31818MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 1.8MHz Min, 160MHz Max, 14.31818MHz Nom, CERAMIC PACKAGE-4 | GXO-U109JI14.31818MHZ vs GXO-U109G/I14.31818MHZ |