Part Details for FN700Z-10-06 by Schaffner
Overview of FN700Z-10-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FN700Z-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H5270
|
Newark | Power Line Filter, 1-Phase, 11.6A, 250V, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:11.6A, No. Of Phases:Single Phase, No. Of Stages:3 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN700Z-10-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$460.5900 | Buy Now |
DISTI #
817-1798-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$526.1758 / $544.9700 | Buy Now |
DISTI #
631-FN700Z-10-06
|
Mouser Electronics | Power Line Filters 10A HI-V PRTC FASTON 3-STAGE NEMP FILTER RoHS: Compliant | 6 |
|
$512.9400 / $512.9500 | Buy Now |
DISTI #
70028333
|
RS | Single Phase Chassis Mount 10 A Filter Fast-On Surge Protected | Schaffner FN700Z-10-06 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$587.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$444.8200 / $451.5600 | Buy Now |
DISTI #
FN700Z-10-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, Cy: 2.5nF Min Qty: 6 | 0 |
|
$479.1800 | RFQ |
DISTI #
000000000002985419
|
Sager | Power Line Filters 10A HI-V PRTC FASTON 3-STAGE NEMP FILTER Min Qty: 1 | 0 |
|
$501.9200 / $543.7500 | Buy Now |
DISTI #
FN700Z-10-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 10A 250VAC Threaded Stud Flange Mount (Alt: FN700Z-10-06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$444.8200 / $451.5600 | Buy Now |
Part Details for FN700Z-10-06
FN700Z-10-06 CAD Models
FN700Z-10-06 Part Data Attributes:
|
FN700Z-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN700Z-10-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 590 V | |
Leakage Current-Max | 0.44 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 11.6 A | |
Rated Voltage | 250 V | |
Width | 80 mm |