Part Details for FN355-10-05 by Schaffner
Overview of FN355-10-05 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FN355-10-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8085
|
Newark | Power Line Filter, 10A, 70Ua, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 355 Series Rohs Compliant: Yes |Schaffner FN355-10-05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$44.1300 / $51.3700 | Buy Now |
DISTI #
817-1156-ND
|
DigiKey | LINE FILTER 10A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Box |
52 In Stock |
|
$44.6000 / $51.3800 | Buy Now |
DISTI #
631-FN355-10/05
|
Mouser Electronics | Power Line Filters FN355-10/05 RoHS: Compliant | 51 |
|
$44.6000 / $51.3800 | Buy Now |
DISTI #
70028152
|
RS | 10A 440 V ac 400Hz Flange Mount Power Line Filter With Tab Terminals | Schaffner FN355-10-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 39 |
|
$53.5200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Flange Mount RoHS: Compliant |
26 In Stock |
|
$42.8400 / $51.1100 | Buy Now |
DISTI #
63376262
|
Verical | Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Chassis Mount Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 25 |
|
$55.3638 / $64.1280 | Buy Now |
DISTI #
FN355-10-05
|
TME | Filter: anti-interference, three-phase, 440VAC, screw, 10A Min Qty: 20 | 0 |
|
$53.3700 | RFQ |
DISTI #
000000000002985200
|
Sager | Power Line Filters FN355-10/05 Min Qty: 1 | 0 |
|
$45.7400 / $50.9700 | Buy Now |
DISTI #
FN355-10-05
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 10A 440VAC Faston Flange Mount (Alt: FN355-10-05) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2785425
|
element14 Asia-Pacific | PWR LINE FILTER, 3 PH+NEUTRAL, 10A, 440V RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$47.1374 / $52.7616 | Buy Now |
Part Details for FN355-10-05
FN355-10-05 CAD Models
FN355-10-05 Part Data Attributes:
|
FN355-10-05
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN355-10-05
Schaffner
Three Phase EMI Filter, 440V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | AMP FAST-ON CONNECTIONS | |
Approvals | UL; CSA; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1900 V | |
Leakage Current-Max | 0.07 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 11.5 A | |
Rated Voltage | 440 V | |
Width | 50 mm |