Part Details for FN3258H-180-40 by TE Connectivity
Overview of FN3258H-180-40 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3258H-180-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9727
|
Newark | 3 Phase Slim Line Filter 520Vac, 180A Rohs Compliant: Yes |Schaffner Te Connectivity FN3258H-180-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,250.5500 / $1,374.2400 | Buy Now |
DISTI #
FN3258H-180-40
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 180A 520VAC Terminal Block Flange Mount (Alt: FN3258H-180-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |