Part Details for FN3258-100-35 by Schaffner
Overview of FN3258-100-35 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3258-100-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9229
|
Newark | Rfi Power Line Filter, 100A, 33Ma, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Terminals:Screw Rohs Compliant: Yes |Schaffner FN3258-100-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.0000 / $742.9400 | Buy Now |
DISTI #
817-1381-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
18 In Stock |
|
$525.5310 / $544.3000 | Buy Now |
DISTI #
631-FN3258-100-35
|
Mouser Electronics | Power Line Filters 100A, 33mA, 34.5W ULTRA-COMPACT RoHS: Compliant | 8 |
|
$546.1800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 100A 480VAC Terminal Block Flange Mount RoHS: Compliant |
1 In Stock 6 On Order |
|
$447.6600 / $513.3700 | Buy Now |
|
Quest Components | 1 |
|
$577.7450 | Buy Now | |
DISTI #
FN3258-100-35
|
TME | Filter: anti-interference, three-phase, 480VAC, screw, Ir: 4.3mA Min Qty: 1 | 0 |
|
$532.2500 | RFQ |
DISTI #
000000000002985115
|
Sager | Power Line Filters 100A, 33mA, 34.5W ULTRA-COMPACT Min Qty: 1 | 0 |
|
$494.9600 / $528.4100 | Buy Now |
DISTI #
FN3258-100-35
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 100A 480VAC Screw Flange Mount (Alt: FN3258-100-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1 |
|
$330.1400 / $335.4030 | Buy Now |
|
Master Electronics | Power Line Filter EMC/RFI 0Hz to 60Hz 100A 480VAC Terminal Block Flange Mount RoHS: Compliant |
1 In Stock 6 On Order |
|
$447.6600 / $513.3700 | Buy Now |