Datasheets
FMP300FBF73-620K by: YAGEO Corporation

Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for FMP300FBF73-620K by YAGEO Corporation

Overview of FMP300FBF73-620K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for FMP300FBF73-620K

Part # Distributor Description Stock Price Buy
DISTI # FMP300FBF73-620K-ND
DigiKey RES 620K OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0616
$0.0616 Buy Now

Part Details for FMP300FBF73-620K

FMP300FBF73-620K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMP300FBF73-620K Part Data Attributes

FMP300FBF73-620K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FMP300FBF73-620K YAGEO Corporation Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 750 V

Alternate Parts for FMP300FBF73-620K

This table gives cross-reference parts and alternative options found for FMP300FBF73-620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBF73-620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DFR300F620KBF Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FBF73-620K vs DFR300F620KBF
FMP300FRF73-620K Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation FMP300FBF73-620K vs FMP300FRF73-620K
FMP300FBFFFK620K Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FBF73-620K vs FMP300FBFFFK620K
FMP300FBFMR620K Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FBF73-620K vs FMP300FBFMR620K
DFR300F620KBFK Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FBF73-620K vs DFR300F620KBFK
FMP300FBFMB620K Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FBF73-620K vs FMP300FBFMB620K
FMP300FBFM620K Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FBF73-620K vs FMP300FBFM620K
DFR300F620KB Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FBF73-620K vs DFR300F620KB
DFR300F620KBFKK Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FBF73-620K vs DFR300F620KBFKK
DFR300F620KT73 Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FBF73-620K vs DFR300F620KT73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP300FBF73-620K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP300FBF73-620K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FMP300FBF73-620K would you like to use for your alert(s)?
  • Please alert me when FMP300FBF73-620K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP300FBF73-620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP300FBF73-620K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP300FBF73-620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP300FBF73-620K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP300FBF73-620K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: