Datasheets
DFR300F620KB by: Dubilier

Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for DFR300F620KB by Dubilier

Overview of DFR300F620KB by Dubilier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for DFR300F620KB

DFR300F620KB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DFR300F620KB Part Data Attributes

DFR300F620KB Dubilier
Buy Now Datasheet
Compare Parts:
DFR300F620KB Dubilier Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DUBILIER
Reach Compliance Code unknown
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.8 mm
Lead Length 33 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 3 W
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 750 V

Alternate Parts for DFR300F620KB

This table gives cross-reference parts and alternative options found for DFR300F620KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300F620KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DFR300F620KBFKK Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300F620KB vs DFR300F620KBFKK
DFR300F620KR73 Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300F620KB vs DFR300F620KR73
DFR300F620KBFK Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300F620KB vs DFR300F620KBFK
DFR300F620KBM Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300F620KB vs DFR300F620KBM
DFR300F620KT73 Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300F620KB vs DFR300F620KT73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFR300F620KB by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFR300F620KB by Dubilier

Select Manufacturer
Which Manufacturer of DFR300F620KB would you like to use for your alert(s)?
  • Please alert me when DFR300F620KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFR300F620KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFR300F620KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFR300F620KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFR300F620KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFR300F620KB by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: