Part Details for FMP200JR-52-2R2 by YAGEO Corporation
Overview of FMP200JR-52-2R2 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200JR-52-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5708
|
Newark | Res, 2R2, 2W, Axial, Metal Film, Resistance:2.2Ohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-2R2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0720 | Buy Now |
DISTI #
49AK5707
|
Newark | Res, 2R2, 2W, Axial, Metal Film, Resistance:2.2Ohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-2R2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
2.2ZCT-ND
|
DigiKey | RES 2.2 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8305 In Stock |
|
$0.0379 / $0.3700 | Buy Now |
DISTI #
FMP200JR-52-2R2
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 2.2Ohm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-2R2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JR-52-2R2
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.2 Ohms 2 W 5 % Axial RoHS: Compliant | 4325 |
|
$0.0390 / $0.3900 | Buy Now |
DISTI #
V72:2272_17667320
|
Arrow Electronics | Res Metal Film 2.2 Ohm 5% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 Container: Cut Strips | Americas - 6072 |
|
$0.0059 / $0.0544 | Buy Now |
|
Future Electronics | Res Metal Film 2.2 Ohm 5% 2W 100ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0372 / $0.0405 | Buy Now |
DISTI #
33958025
|
Verical | Res Metal Film 2.2 Ohm 5% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 214 Package Multiple: 1 Date Code: 1828 | Americas - 6072 |
|
$0.0059 / $0.0115 | Buy Now |
DISTI #
C1S900101194225
|
Chip1Stop | Res Metal Film 2.2 Ohm 5% 2W +/-100ppm/゚C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes | 6072 |
|
$0.0329 / $0.0521 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 2.2 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0293 / $0.0357 | RFQ |
Part Details for FMP200JR-52-2R2
FMP200JR-52-2R2 CAD Models
FMP200JR-52-2R2 Part Data Attributes
|
FMP200JR-52-2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200JR-52-2R2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FMP200JR-52-2R2
This table gives cross-reference parts and alternative options found for FMP200JR-52-2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200JR-52-2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200JBFM2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-2R2 vs FMP200JBFM2R2 |
FMP200JRF52-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-2R2 vs FMP200JRF52-2R2 |
FMP200JTF52-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-2R2 vs FMP200JTF52-2R2 |
FMP200JRF73-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-2R2 vs FMP200JRF73-2R2 |
FMP200JTF73-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-2R2 vs FMP200JTF73-2R2 |