Part Details for FMP200JTF52-2R2 by YAGEO Corporation
Overview of FMP200JTF52-2R2 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP200JTF52-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200JTF52-2R2
|
Avnet Americas | Resistor, 2.2 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP200JTF52-2R2) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JTF52-2R2
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.2 Ohms 2 W 5 % Axial RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0298 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 8000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | 6400 |
|
$0.0600 / $0.4000 | Buy Now | |
DISTI #
FMP200JTF52-2R2
|
Avnet Abacus | (Alt: FMP200JTF52-2R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FMP200JTF52-2R2
FMP200JTF52-2R2 CAD Models
FMP200JTF52-2R2 Part Data Attributes
|
FMP200JTF52-2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200JTF52-2R2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FMP200JTF52-2R2
This table gives cross-reference parts and alternative options found for FMP200JTF52-2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200JTF52-2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200JBFM2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JTF52-2R2 vs FMP200JBFM2R2 |
FMP200JRF52-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JTF52-2R2 vs FMP200JRF52-2R2 |
FMP200JRF73-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JTF52-2R2 vs FMP200JRF73-2R2 |
FMP200JR-52-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200JTF52-2R2 vs FMP200JR-52-2R2 |
FMP200JTF73-2R2 | Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JTF52-2R2 vs FMP200JTF73-2R2 |