There are no models available for this part yet.
Overview of FMMV105GTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for FMMV105GTA by Zetex / Diodes Inc
Part Data Attributes for FMMV105GTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW NOISE
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
21.73%
|
Diode Capacitance Ratio-Min
|
4
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
250
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
28 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Alternate Parts for FMMV105GTA
This table gives cross-reference parts and alternative options found for FMMV105GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMV105GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFMMV105G | Variable Capacitance Diode, 30V, Silicon | Diodes Incorporated | FMMV105GTA vs UFMMV105G |
UFMMV105GTA | Variable Capacitance Diode, 30V, Silicon, Hyperabrupt, | Zetex / Diodes Inc | FMMV105GTA vs UFMMV105GTA |
FMMV105G | Variable Capacitance Diode, 2.3pF C(T), 30V, Silicon | Diodes Incorporated | FMMV105GTA vs FMMV105G |
UFMMV105G | Variable Capacitance Diode, 30V, Silicon, | Zetex / Diodes Inc | FMMV105GTA vs UFMMV105G |